Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 08034 White White Print Label Roll, 20mm Height, 1Per Roll Qty

RS Stock No.: 269-377Brand: Phoenix ContactManufacturers Part No.: 0803452
brand-logo
View all in Label Rolls

Technical Document

Specifications

Product Type

Label

Label Height

20mm

Výška štítku

20mm

Délka role

40m

Label Quantity

1Per Roll

Background Colour

White

Print Colour

White

Series

08034

Country of Origin

Poland

Stock information temporarily unavailable.

BD 839.526

BD 839.526 Each (Exc. Vat)

BD 923.479

BD 923.479 Each (inc. VAT)

Phoenix Contact 08034 White White Print Label Roll, 20mm Height, 1Per Roll Qty

BD 839.526

BD 839.526 Each (Exc. Vat)

BD 923.479

BD 923.479 Each (inc. VAT)

Phoenix Contact 08034 White White Print Label Roll, 20mm Height, 1Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Label

Label Height

20mm

Výška štítku

20mm

Délka role

40m

Label Quantity

1Per Roll

Background Colour

White

Print Colour

White

Series

08034

Country of Origin

Poland