Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Mains Sockets, 10A, DIN Rail Mount, 250 V

RS Stock No.: 207-3033Brand: Phoenix ContactManufacturers Part No.: 0804087
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Current Rating

10A

Mounting Type

DIN Rail Mount

Number of USB Sockets

0

Voltage Rating

250 V

Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

BD 27.800

BD 5.560 Each (In a Pack of 5) (Exc. Vat)

BD 30.580

BD 6.116 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Mains Sockets, 10A, DIN Rail Mount, 250 V

BD 27.800

BD 5.560 Each (In a Pack of 5) (Exc. Vat)

BD 30.580

BD 6.116 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Mains Sockets, 10A, DIN Rail Mount, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Current Rating

10A

Mounting Type

DIN Rail Mount

Number of USB Sockets

0

Voltage Rating

250 V

Gender

Female

Country of Origin

Poland