Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Panel Marker, 10.5mm Length, 4.76mm Height

RS Stock No.: 188-1723Brand: Phoenix ContactManufacturers Part No.: 0828740
brand-logo
View all in Panel Marking

Technical Document

Specifications

Type

Panel Marking Kit

Height

4.76mm

Length

10.5mm

Width

7.6mm

Country of Origin

Poland

You may be interested in
Phoenix Contact, UCT-TM 8 VT Marker Label
BD 29.9661 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 35.392

BD 35.392 1 Box of 10 (Exc. Vat)

BD 38.931

BD 38.931 1 Box of 10 (inc. VAT)

Phoenix Contact Panel Marker, 10.5mm Length, 4.76mm Height

BD 35.392

BD 35.392 1 Box of 10 (Exc. Vat)

BD 38.931

BD 38.931 1 Box of 10 (inc. VAT)

Phoenix Contact Panel Marker, 10.5mm Length, 4.76mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phoenix Contact, UCT-TM 8 VT Marker Label
BD 29.9661 Box of 10 (Exc. Vat)

Technical Document

Specifications

Type

Panel Marking Kit

Height

4.76mm

Length

10.5mm

Width

7.6mm

Country of Origin

Poland

You may be interested in
Phoenix Contact, UCT-TM 8 VT Marker Label
BD 29.9661 Box of 10 (Exc. Vat)