Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 200mA Current Rating

RS Stock No.: 135-438Brand: Phoenix ContactManufacturers Part No.: 0914196
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

200mA

Number of Poles

1

Voltage Rating

65V dc

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

BD 313.962

BD 313.962 1 Pack of 6 (Exc. Vat)

BD 345.358

BD 345.358 1 Pack of 6 (inc. VAT)

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 200mA Current Rating

BD 313.962

BD 313.962 1 Pack of 6 (Exc. Vat)

BD 345.358

BD 345.358 1 Pack of 6 (inc. VAT)

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 200mA Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

200mA

Number of Poles

1

Voltage Rating

65V dc

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

Country of Origin

Germany