Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Thermal Circuit Breaker - TMC M1 Single Pole 65 V dc, 250V ac Voltage Rating DIN Rail Mount, 8A

RS Stock No.: 801-7043Brand: Phoenix ContactManufacturers Part No.: 0914510
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

8A

Number of Poles

1

Voltage Rating

65 V dc, 250V ac

Width

12.5mm

Series

TMC M1

Mounting Style

DIN Rail Mount

Overall Depth

96mm

Overall Length

82.5mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Germany

Product details

Phoenix Contact Thermomagnetic Circuit Breaker - M1

The DIN rail mounting, single pole, TMC 1 M1 range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.

Features and Benefits

• DIN rail mounting
• Trip faster than thermal device circuit breakers
• Only 12.5 mm wide
• Screw connection
• Push in or screw connection available
• Integrated remote signalling
• Universal foot for mounting on NS 32 or NS 35

Typical Applications

TMC M1 thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.

Phoenix Contact Circuit Breakers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 52.327

BD 52.327 Each (Exc. Vat)

BD 57.560

BD 57.560 Each (inc. VAT)

Phoenix Contact Thermal Circuit Breaker - TMC M1 Single Pole 65 V dc, 250V ac Voltage Rating DIN Rail Mount, 8A

BD 52.327

BD 52.327 Each (Exc. Vat)

BD 57.560

BD 57.560 Each (inc. VAT)

Phoenix Contact Thermal Circuit Breaker - TMC M1 Single Pole 65 V dc, 250V ac Voltage Rating DIN Rail Mount, 8A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 52.327
5 - 9BD 50.754
10+BD 47.718

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

8A

Number of Poles

1

Voltage Rating

65 V dc, 250V ac

Width

12.5mm

Series

TMC M1

Mounting Style

DIN Rail Mount

Overall Depth

96mm

Overall Length

82.5mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Germany

Product details

Phoenix Contact Thermomagnetic Circuit Breaker - M1

The DIN rail mounting, single pole, TMC 1 M1 range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.

Features and Benefits

• DIN rail mounting
• Trip faster than thermal device circuit breakers
• Only 12.5 mm wide
• Screw connection
• Push in or screw connection available
• Integrated remote signalling
• Universal foot for mounting on NS 32 or NS 35

Typical Applications

TMC M1 thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.

Phoenix Contact Circuit Breakers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more