Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact TMC Electronic Circuit Breaker 10A 65V TMC 1 M1, 1 channels , DIN Rail

RS Stock No.: 282-5136Brand: Phoenix ContactManufacturers Part No.: 0914523
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Range

TMC

Series

TMC 1 M1

Number of Channels

1

Current Rating

10A

Breaking Capacity at Maximum Voltage Rating

250 V ac

Rated DC Voltage

65V

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

BD 313.962

BD 52.327 Each (In a Pack of 6) (Exc. Vat)

BD 345.358

BD 57.560 Each (In a Pack of 6) (inc. VAT)

Phoenix Contact TMC Electronic Circuit Breaker 10A 65V TMC 1 M1, 1 channels , DIN Rail

BD 313.962

BD 52.327 Each (In a Pack of 6) (Exc. Vat)

BD 345.358

BD 57.560 Each (In a Pack of 6) (inc. VAT)

Phoenix Contact TMC Electronic Circuit Breaker 10A 65V TMC 1 M1, 1 channels , DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

TMC

Series

TMC 1 M1

Number of Channels

1

Current Rating

10A

Breaking Capacity at Maximum Voltage Rating

250 V ac

Rated DC Voltage

65V

Mounting Style

DIN Rail

Country of Origin

Germany