Phoenix Contact Distribution Block, 6 Way

RS Stock No.: 255-9369Brand: Phoenix ContactManufacturers Part No.: 1019526
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland

Stock information temporarily unavailable.

BD 16.225

BD 1.622 Each (In a Pack of 10) (Exc. Vat)

BD 17.847

BD 1.784 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way

BD 16.225

BD 1.622 Each (In a Pack of 10) (Exc. Vat)

BD 17.847

BD 1.784 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland