Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Distribution Block, 18 Way

RS Stock No.: 255-9381Brand: Phoenix ContactManufacturers Part No.: 1019537Distrelec Article No.: 30368773
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

18

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland

Stock information temporarily unavailable.

BD 37.905

BD 3.790 Each (In a Pack of 10) (Exc. Vat)

BD 41.695

BD 4.169 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 18 Way

BD 37.905

BD 3.790 Each (In a Pack of 10) (Exc. Vat)

BD 41.695

BD 4.169 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 18 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

18

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland