Phoenix Contact Distribution Block, 13 Way

RS Stock No.: 255-9423Brand: Phoenix ContactManufacturers Part No.: 1019608
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland

Stock information temporarily unavailable.

BD 27.555

BD 2.756 Each (In a Pack of 10) (Exc. Vat)

BD 30.311

BD 3.032 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 13 Way

BD 27.555

BD 2.756 Each (In a Pack of 10) (Exc. Vat)

BD 30.311

BD 3.032 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 13 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland