Technical Document
Specifications
Brand
Phoenix ContactConnector Type
SC
Number Of Ports
6
Number of Populated Ports
2
Panel Type
Front
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Dimensions
130 x 40 x 136mm
Depth
136mm
Height
130mm
Width
40mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 203.406
BD 203.406 Each (Exc. Vat)
BD 223.747
BD 223.747 Each (inc. VAT)
Phoenix Contact 6 Port SC Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated
1
BD 203.406
BD 203.406 Each (Exc. Vat)
BD 223.747
BD 223.747 Each (inc. VAT)
Phoenix Contact 6 Port SC Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 203.406 |
5+ | BD 183.068 |
Technical Document
Specifications
Brand
Phoenix ContactConnector Type
SC
Number Of Ports
6
Number of Populated Ports
2
Panel Type
Front
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Dimensions
130 x 40 x 136mm
Depth
136mm
Height
130mm
Width
40mm
Country of Origin
Germany