Phoenix Contact 12 Port LC Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated

RS Stock No.: 175-1790Brand: Phoenix ContactManufacturers Part No.: 1019705
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

LC

Number Of Ports

12

Number of Populated Ports

2

Panel Type

Front

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Dimensions

130 x 40 x 135mm

Depth

135mm

Height

130mm

Width

40mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 219.532

BD 219.532 Each (Exc. Vat)

BD 241.485

BD 241.485 Each (inc. VAT)

Phoenix Contact 12 Port LC Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated

BD 219.532

BD 219.532 Each (Exc. Vat)

BD 241.485

BD 241.485 Each (inc. VAT)

Phoenix Contact 12 Port LC Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 219.532
5+BD 197.582

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

LC

Number Of Ports

12

Number of Populated Ports

2

Panel Type

Front

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Dimensions

130 x 40 x 135mm

Depth

135mm

Height

130mm

Width

40mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more