Phoenix Contact 12 Port LC Single Mode Duplex Fibre Optic Patch Panel With 2 Ports Populated

RS Stock No.: 175-1787Brand: Phoenix ContactManufacturers Part No.: 1019707
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

LC

Number Of Ports

12

Number of Populated Ports

2

Panel Type

Front

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Dimensions

130 x 40 x 135mm

Depth

135mm

Height

130mm

Width

40mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 347.100

BD 347.100 Each (Exc. Vat)

BD 381.810

BD 381.810 Each (inc. VAT)

Phoenix Contact 12 Port LC Single Mode Duplex Fibre Optic Patch Panel With 2 Ports Populated

BD 347.100

BD 347.100 Each (Exc. Vat)

BD 381.810

BD 381.810 Each (inc. VAT)

Phoenix Contact 12 Port LC Single Mode Duplex Fibre Optic Patch Panel With 2 Ports Populated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 347.100
5+BD 329.747

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

LC

Number Of Ports

12

Number of Populated Ports

2

Panel Type

Front

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Dimensions

130 x 40 x 135mm

Depth

135mm

Height

130mm

Width

40mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more