Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PC Adaptable Box, 125mm x 145mm x 47mm

RS Stock No.: 281-540Brand: Phoenix ContactManufacturers Part No.: 1019749
brand-logo
View all in Adaptable Boxes

Technical Document

Specifications

Material

PC

Length

125mm

Width

145mm

Depth

47mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 769.687

BD 769.687 Each (Exc. Vat)

BD 846.656

BD 846.656 Each (inc. VAT)

Phoenix Contact PC Adaptable Box, 125mm x 145mm x 47mm

BD 769.687

BD 769.687 Each (Exc. Vat)

BD 846.656

BD 846.656 Each (inc. VAT)

Phoenix Contact PC Adaptable Box, 125mm x 145mm x 47mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PC

Length

125mm

Width

145mm

Depth

47mm

Country of Origin

Germany