Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
Mounting Base Housing
Body Material
ABS, Polycarbonate
DIN Rail Type
Enclosure Base
Length
87.3mm
Series
EH
Country of Origin
India
BD 26.180
BD 2.618 Each (In a Pack of 10) (Exc. Vat)
BD 28.798
BD 2.880 Each (In a Pack of 10) (inc. VAT)
10
BD 26.180
BD 2.618 Each (In a Pack of 10) (Exc. Vat)
BD 28.798
BD 2.880 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
Mounting Base Housing
Body Material
ABS, Polycarbonate
DIN Rail Type
Enclosure Base
Length
87.3mm
Series
EH
Country of Origin
India