Technical Document
Specifications
Brand
Phoenix ContactSeries
FP 0.8/ 12-MV-SH
Pitch
0.8mm
Number Of Contacts
12
Number Of Rows
2
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
1.7A
Country of Origin
China
BD 749.375
BD 2.998 Each (On a Reel of 250) (Exc. Vat)
BD 824.313
BD 3.298 Each (On a Reel of 250) (inc. VAT)
250
BD 749.375
BD 2.998 Each (On a Reel of 250) (Exc. Vat)
BD 824.313
BD 3.298 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
250 - 250 | BD 2.998 | BD 749.375 |
500+ | BD 2.739 | BD 684.750 |
Technical Document
Specifications
Brand
Phoenix ContactSeries
FP 0.8/ 12-MV-SH
Pitch
0.8mm
Number Of Contacts
12
Number Of Rows
2
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
1.7A
Country of Origin
China