Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FP 0.8/ 32-MV-SH Series Surface Mount PCB Header, 32 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 195-7466PBrand: Phoenix ContactManufacturers Part No.: FP 0,8/ 32-MV-SH 1,15
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

FP 0.8/ 32-MV-SH

Pitch

0.8mm

Number Of Contacts

32

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.7A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FP 0.8/ 32-MV-SH Series Surface Mount PCB Header, 32 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

Phoenix Contact FP 0.8/ 32-MV-SH Series Surface Mount PCB Header, 32 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

FP 0.8/ 32-MV-SH

Pitch

0.8mm

Number Of Contacts

32

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.7A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more