Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M20 Connector, Plug, IP66, IP68, IP69K, IPD Series

RS Stock No.: 226-5864Brand: Phoenix ContactManufacturers Part No.: 1047321
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M20

Plug/Socket

Plug

Termination Method

Plug In

IP Rating

IP66, IP68, IP69K

Series

IPD

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.772

BD 7.772 Each (Exc. Vat)

BD 8.549

BD 8.549 Each (inc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M20 Connector, Plug, IP66, IP68, IP69K, IPD Series

BD 7.772

BD 7.772 Each (Exc. Vat)

BD 8.549

BD 8.549 Each (inc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M20 Connector, Plug, IP66, IP68, IP69K, IPD Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M20

Plug/Socket

Plug

Termination Method

Plug In

IP Rating

IP66, IP68, IP69K

Series

IPD

Country of Origin

Germany