Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
UT 10
American Wire Gauge
20 → 6AWG
Termination Method
Screw
Cable CSA
0.5 → 16mm²
Voltage Rating
800 V
Current Rating
57A
Model Number
UT 10 P/P
You may be interested in
Phoenix Contact 3059016 UK 16-PR Series Grey, 16mm², 1-Level, Screw TerminationBrand: Phoenix Contact
BD 3.406Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.
BD 234.025
BD 4.680 Each (In a Pack of 50) (Exc. Vat)
BD 257.427
BD 5.148 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact 1054163 UT 10 Series Grey, 0.5 → 16mm², Screw Termination
50
BD 234.025
BD 4.680 Each (In a Pack of 50) (Exc. Vat)
BD 257.427
BD 5.148 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact 1054163 UT 10 Series Grey, 0.5 → 16mm², Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3059016 UK 16-PR Series Grey, 16mm², 1-Level, Screw TerminationBrand: Phoenix Contact
BD 3.406Each (In a Pack of 50) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
UT 10
American Wire Gauge
20 → 6AWG
Termination Method
Screw
Cable CSA
0.5 → 16mm²
Voltage Rating
800 V
Current Rating
57A
Model Number
UT 10 P/P
You may be interested in
Phoenix Contact 3059016 UK 16-PR Series Grey, 16mm², 1-Level, Screw TerminationBrand: Phoenix Contact
BD 3.406Each (In a Pack of 50) (Exc. Vat)