Phoenix Contact QUINT POWER DC-DC Converter, 24V dc/, 12 → 24 V dc Input, 30W, DIN Rail

Technical Document
Specifications
Brand
Phoenix ContactOutput Voltage
24V dc
Input Voltage Range
12 → 24 V dc
Power Rating
30W
Input Voltage Nominal
12 → 24 V dc
Mounting Type
DIN Rail
Series
QUINT POWER
Distrelec Product Id
30309452
Country of Origin
China
BD 71.423
BD 71.423 Each (Exc. Vat)
BD 78.565
BD 78.565 Each (inc. VAT)
1
BD 71.423
BD 71.423 Each (Exc. Vat)
BD 78.565
BD 78.565 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 71.423 |
5 - 9 | BD 69.284 |
10 - 24 | BD 67.744 |
25 - 49 | BD 66.594 |
50+ | BD 65.378 |
Technical Document
Specifications
Brand
Phoenix ContactOutput Voltage
24V dc
Input Voltage Range
12 → 24 V dc
Power Rating
30W
Input Voltage Nominal
12 → 24 V dc
Mounting Type
DIN Rail
Series
QUINT POWER
Distrelec Product Id
30309452
Country of Origin
China