Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact SPTA-THR Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row

RS Stock No.: 228-7026Brand: Phoenix ContactManufacturers Part No.: 1071202
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Series

SPTA-THR

Country of Origin

Poland

Stock information temporarily unavailable.

BD 143.876

BD 0.992 Each (In a Pack of 145) (Exc. Vat)

BD 158.264

BD 1.091 Each (In a Pack of 145) (inc. VAT)

Phoenix Contact SPTA-THR Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row

BD 143.876

BD 0.992 Each (In a Pack of 145) (Exc. Vat)

BD 158.264

BD 1.091 Each (In a Pack of 145) (inc. VAT)

Phoenix Contact SPTA-THR Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Series

SPTA-THR

Country of Origin

Poland