Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
60V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
PLC-RPT-230AC/21HC/SO46/HI
Load Current Rating
6A
Switching Voltage
250V ac/dc
Country of Origin
Germany
Stock information temporarily unavailable.
BD 394.845
BD 39.484 Each (In a Pack of 10) (Exc. Vat)
BD 434.329
BD 43.432 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact PLC-RPT-230AC/21HC/SO46/HI Series Relay Module, DIN Rail Mount, 60V dc Coil, SPDT, 6A Load
10
BD 394.845
BD 39.484 Each (In a Pack of 10) (Exc. Vat)
BD 434.329
BD 43.432 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact PLC-RPT-230AC/21HC/SO46/HI Series Relay Module, DIN Rail Mount, 60V dc Coil, SPDT, 6A Load
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
60V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
PLC-RPT-230AC/21HC/SO46/HI
Load Current Rating
6A
Switching Voltage
250V ac/dc
Country of Origin
Germany