Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Fibre Splice Enclosure
Connector Type
LC
Optical Fibre Type
Single Mode Fiber Glass
Number Of Ports
4
Single/Multimode
Single Mode
Series
FDX 20
Country of Origin
Germany
BD 3,909.444
BD 3,909.444 1 Pack of 10 (Exc. Vat)
BD 4,300.388
BD 4,300.388 1 Pack of 10 (inc. VAT)
Phoenix Contact FDX 20Series, 4 Port LC Single Mode Fibre Splice Enclosure, Single Mode Fiber Glass Optical Fibre Type
1
BD 3,909.444
BD 3,909.444 1 Pack of 10 (Exc. Vat)
BD 4,300.388
BD 4,300.388 1 Pack of 10 (inc. VAT)
Phoenix Contact FDX 20Series, 4 Port LC Single Mode Fibre Splice Enclosure, Single Mode Fiber Glass Optical Fibre Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Fibre Splice Enclosure
Connector Type
LC
Optical Fibre Type
Single Mode Fiber Glass
Number Of Ports
4
Single/Multimode
Single Mode
Series
FDX 20
Country of Origin
Germany