Phoenix Contact 12V Input DIN Rail Uninterruptible Power Supply (48W), STEP-UPS

Technical Document
Specifications
Brand
Phoenix ContactModel
STEP-UPS
Power Rating
48W
Output Voltage
12V dc
Input Voltage
12V
Mounting Type
DIN Rail
Type
UPS
Current Rating
4A
Length
108mm
Width
71mm
Depth
90mm
Country of Origin
Germany
BD 236.159
BD 236.159 Each (Exc. Vat)
BD 259.775
BD 259.775 Each (inc. VAT)
1
BD 236.159
BD 236.159 Each (Exc. Vat)
BD 259.775
BD 259.775 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModel
STEP-UPS
Power Rating
48W
Output Voltage
12V dc
Input Voltage
12V
Mounting Type
DIN Rail
Type
UPS
Current Rating
4A
Length
108mm
Width
71mm
Depth
90mm
Country of Origin
Germany