Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Unmanaged 5 Port Ethernet Switch

RS Stock No.: 233-2053Brand: Phoenix ContactManufacturers Part No.: 1084159Distrelec Article No.: 30316886
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

5

Switch Type

Unmanaged

RJ45 Ports

4

Height

117mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Series

FL SWITCH 1000

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

9V dc

Width

22.5mm

Depth

84mm

Dimensions

117 x 22.5 x 84mm

Distrelec Product Id

30316886

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 114.548

BD 114.548 Each (Exc. Vat)

BD 126.003

BD 126.003 Each (inc. VAT)

Phoenix Contact Unmanaged 5 Port Ethernet Switch

BD 114.548

BD 114.548 Each (Exc. Vat)

BD 126.003

BD 126.003 Each (inc. VAT)

Phoenix Contact Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Ports

5

Switch Type

Unmanaged

RJ45 Ports

4

Height

117mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Series

FL SWITCH 1000

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

9V dc

Width

22.5mm

Depth

84mm

Dimensions

117 x 22.5 x 84mm

Distrelec Product Id

30316886

Country of Origin

Taiwan, Province Of China

You may be interested in