Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Unmanaged Ethernet Switch

RS Stock No.: 243-9617Brand: Phoenix ContactManufacturers Part No.: 1085173Distrelec Article No.: 30316890
brand-logo
View all in Network Switches

Technical Document

Specifications

Switch Type

Unmanaged

RJ45 Ports

4

SFP Ports

1

Height

117mm

Series

FL SWITCH 1104N-SFP

Dimensions

22.5 x 117 x 84mm

Width

22.5mm

Depth

84mm

Distrelec Product Id

30316890

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 110.952

BD 110.952 Each (Exc. Vat)

BD 122.047

BD 122.047 Each (inc. VAT)

Phoenix Contact Unmanaged Ethernet Switch

BD 110.952

BD 110.952 Each (Exc. Vat)

BD 122.047

BD 122.047 Each (inc. VAT)

Phoenix Contact Unmanaged Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Type

Unmanaged

RJ45 Ports

4

SFP Ports

1

Height

117mm

Series

FL SWITCH 1104N-SFP

Dimensions

22.5 x 117 x 84mm

Width

22.5mm

Depth

84mm

Distrelec Product Id

30316890

Country of Origin

Taiwan, Province Of China