Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Unmanaged 8 Port Ethernet Switch

RS Stock No.: 220-5637Brand: Phoenix ContactManufacturers Part No.: 1085256Distrelec Article No.: 30316898
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

8

Height

140.4mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Series

FL SWITCH 1000

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

9V dc

Width

22.5mm

Depth

92.4mm

Dimensions

22.5 x 140.4 x 92.4mm

Distrelec Product Id

30316898

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 80.020

BD 80.020 Each (Exc. Vat)

BD 88.022

BD 88.022 Each (inc. VAT)

Phoenix Contact Unmanaged 8 Port Ethernet Switch

BD 80.020

BD 80.020 Each (Exc. Vat)

BD 88.022

BD 88.022 Each (inc. VAT)

Phoenix Contact Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

8

Height

140.4mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Series

FL SWITCH 1000

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

9V dc

Width

22.5mm

Depth

92.4mm

Dimensions

22.5 x 140.4 x 92.4mm

Distrelec Product Id

30316898

Country of Origin

Taiwan, Province Of China