Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 5-ZB, LPTA 6/ 2-7 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination

RS Stock No.: 269-7915Brand: Phoenix ContactManufacturers Part No.: 1098175
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

7.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

PCB

Series

5-ZB, LPTA 6/ 2-7

Country of Origin

Poland

Stock information temporarily unavailable.

BD 75.350

BD 1.507 Each (In a Pack of 50) (Exc. Vat)

BD 82.885

BD 1.658 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 5-ZB, LPTA 6/ 2-7 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination

BD 75.350

BD 1.507 Each (In a Pack of 50) (Exc. Vat)

BD 82.885

BD 1.658 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 5-ZB, LPTA 6/ 2-7 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

7.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

PCB

Series

5-ZB, LPTA 6/ 2-7

Country of Origin

Poland