Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
7.5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
PCB
Series
5-ZB, LPTA 6/ 3-7
Country of Origin
Poland
You may be interested in
Phoenix Contact PLA 5/3-7.5-ZF Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, SpringBrand: Phoenix Contact
BD 3.666Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
BD 114.400
BD 2.288 Each (In a Pack of 50) (Exc. Vat)
BD 125.840
BD 2.517 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact 5-ZB, LPTA 6/ 3-7 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination
50
BD 114.400
BD 2.288 Each (In a Pack of 50) (Exc. Vat)
BD 125.840
BD 2.517 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact 5-ZB, LPTA 6/ 3-7 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact PLA 5/3-7.5-ZF Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, SpringBrand: Phoenix Contact
BD 3.666Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
7.5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
PCB
Series
5-ZB, LPTA 6/ 3-7
Country of Origin
Poland
You may be interested in
Phoenix Contact PLA 5/3-7.5-ZF Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, SpringBrand: Phoenix Contact
BD 3.666Each (In a Pack of 5) (Exc. Vat)