Phoenix Contact PSR Series Input/Output Module, 12 Inputs, 8 Outputs, 24 V

RS Stock No.: 220-5719Brand: Phoenix ContactManufacturers Part No.: 1104885
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Range

PSR

Series

PSR

Type

Extension module

For Use With

Safety Modules

Supply Voltage

24 V

Number of Inputs

12

Number of Outputs

8

Country of Origin

Italy

Stock information temporarily unavailable.

BD 180.763

BD 180.763 Each (Exc. Vat)

BD 198.839

BD 198.839 Each (inc. VAT)

Phoenix Contact PSR Series Input/Output Module, 12 Inputs, 8 Outputs, 24 V

BD 180.763

BD 180.763 Each (Exc. Vat)

BD 198.839

BD 198.839 Each (inc. VAT)

Phoenix Contact PSR Series Input/Output Module, 12 Inputs, 8 Outputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

PSR

Series

PSR

Type

Extension module

For Use With

Safety Modules

Supply Voltage

24 V

Number of Inputs

12

Number of Outputs

8

Country of Origin

Italy