Phoenix Contact Electronic Circuit Breaker 45A 12 V, 24 V CAPAROC PM S-R Type E
RS Stock No.: 252-5379Brand: Phoenix ContactManufacturers Part No.: 1115661Distrelec Article No.: 30296597

Technical Document
Specifications
Brand
Phoenix ContactSeries
CAPAROC PM S-R
Current Rating
45A
Rated DC Voltage
12 V, 24 V
Tripping Characteristics
Type E
Width
12.4mm
Depth
111.3mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 19.712
BD 19.712 Each (Exc. Vat)
BD 21.683
BD 21.683 Each (inc. VAT)
Phoenix Contact Electronic Circuit Breaker 45A 12 V, 24 V CAPAROC PM S-R Type E
1
BD 19.712
BD 19.712 Each (Exc. Vat)
BD 21.683
BD 21.683 Each (inc. VAT)
Phoenix Contact Electronic Circuit Breaker 45A 12 V, 24 V CAPAROC PM S-R Type E
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
CAPAROC PM S-R
Current Rating
45A
Rated DC Voltage
12 V, 24 V
Tripping Characteristics
Type E
Width
12.4mm
Depth
111.3mm
Country of Origin
Germany