Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 8 (EX9)R C1 YE/BK, MM-WMS 4 Heat Shrink Cable Marker, Yellow, 1.6 → 4.8mm Cable, for , for

RS Stock No.: 233-3433Brand: Phoenix ContactManufacturers Part No.: 1116140
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

4.8mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Cable Diameter Range

1.6 → 4.8mm

Series

8 (EX9)R C1 YE/BK, MM-WMS 4

For Use With

THERMOMARK GO, THERMOMARK GO.K

Kit or Accessory Type

Cable Marker

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 35.706

BD 35.706 Each (Exc. Vat)

BD 39.277

BD 39.277 Each (inc. VAT)

Phoenix Contact 8 (EX9)R C1 YE/BK, MM-WMS 4 Heat Shrink Cable Marker, Yellow, 1.6 → 4.8mm Cable, for , for

BD 35.706

BD 35.706 Each (Exc. Vat)

BD 39.277

BD 39.277 Each (inc. VAT)

Phoenix Contact 8 (EX9)R C1 YE/BK, MM-WMS 4 Heat Shrink Cable Marker, Yellow, 1.6 → 4.8mm Cable, for , for
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

4.8mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Cable Diameter Range

1.6 → 4.8mm

Series

8 (EX9)R C1 YE/BK, MM-WMS 4

For Use With

THERMOMARK GO, THERMOMARK GO.K

Kit or Accessory Type

Cable Marker

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more