Phoenix Contact MM-WMS Heat Shrink Cable Marker, Yellow, 3.2 → 9.5mm Cable, for , for THERMOMARK, 1116142

RS Stock No.: 233-3434Brand: Phoenix ContactManufacturers Part No.: 1116142
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Heat Shrink

Series

MM-WMS

Minimum Cable Diameter

3.2mm

Cable Diameter Range

3.2 → 9.5mm

Maximum Cable Diameter

9.5mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO, THERMOMARK GO.K

Country of Origin

China

Stock information temporarily unavailable.

BD 37.494

BD 37.494 Each (Exc. Vat)

BD 41.243

BD 41.243 Each (inc. VAT)

Phoenix Contact MM-WMS Heat Shrink Cable Marker, Yellow, 3.2 → 9.5mm Cable, for , for THERMOMARK, 1116142

BD 37.494

BD 37.494 Each (Exc. Vat)

BD 41.243

BD 41.243 Each (inc. VAT)

Phoenix Contact MM-WMS Heat Shrink Cable Marker, Yellow, 3.2 → 9.5mm Cable, for , for THERMOMARK, 1116142
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Heat Shrink

Series

MM-WMS

Minimum Cable Diameter

3.2mm

Cable Diameter Range

3.2 → 9.5mm

Maximum Cable Diameter

9.5mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO, THERMOMARK GO.K

Country of Origin

China