Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO

RS Stock No.: 240-3051Brand: Phoenix ContactManufacturers Part No.: 1132737
brand-logo

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Series

M23 PRO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.930

BD 6.930 Each (Exc. Vat)

BD 7.623

BD 7.623 Each (inc. VAT)

Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO

BD 6.930

BD 6.930 Each (Exc. Vat)

BD 7.623

BD 7.623 Each (inc. VAT)

Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Series

M23 PRO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more