Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT-HP-UPS
Power Rating
2.25kW
VA Rating
2500VA
Output Voltage
230V ac
Input Voltage
230V ac
Mounting Type
Panel Mount
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1,354.084
BD 1,354.084 Each (Exc. Vat)
BD 1,489.492
BD 1,489.492 Each (inc. VAT)
Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply, 2500VA (2.25kW), QUINT-HP-UPS
1
BD 1,354.084
BD 1,354.084 Each (Exc. Vat)
BD 1,489.492
BD 1,489.492 Each (inc. VAT)
Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply, 2500VA (2.25kW), QUINT-HP-UPS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT-HP-UPS
Power Rating
2.25kW
VA Rating
2500VA
Output Voltage
230V ac
Input Voltage
230V ac
Mounting Type
Panel Mount
Country of Origin
Germany