Technical Document
Specifications
Brand
Phoenix ContactSeries
CHARX
Number of I/O
4
Number of Safety Inputs
4
Number of Safety Outputs
4
Display Type
None
Supply Voltage
12 V
Country of Origin
Germany
BD 417.384
BD 417.384 Each (Exc. Vat)
BD 459.122
BD 459.122 Each (inc. VAT)
Phoenix Contact CHARX Series Safety Controller, 4 Safety Inputs, 4 Safety Outputs, 12 V
1
BD 417.384
BD 417.384 Each (Exc. Vat)
BD 459.122
BD 459.122 Each (inc. VAT)
Phoenix Contact CHARX Series Safety Controller, 4 Safety Inputs, 4 Safety Outputs, 12 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactSeries
CHARX
Number of I/O
4
Number of Safety Inputs
4
Number of Safety Outputs
4
Display Type
None
Supply Voltage
12 V
Country of Origin
Germany