Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, SACC Series

RS Stock No.: 282-4660Brand: Phoenix ContactManufacturers Part No.: 1139803
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.140

BD 13.140 Each (Exc. Vat)

BD 14.454

BD 14.454 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, SACC Series

BD 13.140

BD 13.140 Each (Exc. Vat)

BD 14.454

BD 14.454 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Country of Origin

Germany