Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact MACX Temperature Transmitter Temperature Input, 36 V dc

RS Stock No.: 277-8644Brand: Phoenix ContactManufacturers Part No.: 1145207
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

Temperature

Supply Voltage

36 V dc

Output Type

Current

Minimum Temperature Input

-250°C

Maximum Temperature Input

2500°C

Series

MACX

Country of Origin

Germany

Stock information temporarily unavailable.

BD 191.416

BD 191.416 Each (Exc. Vat)

BD 210.558

BD 210.558 Each (inc. VAT)

Phoenix Contact MACX Temperature Transmitter Temperature Input, 36 V dc

BD 191.416

BD 191.416 Each (Exc. Vat)

BD 210.558

BD 210.558 Each (inc. VAT)

Phoenix Contact MACX Temperature Transmitter Temperature Input, 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Temperature

Supply Voltage

36 V dc

Output Type

Current

Minimum Temperature Input

-250°C

Maximum Temperature Input

2500°C

Series

MACX

Country of Origin

Germany