Phoenix Contact MCR Temperature Transmitter Temperature Input, 36 V dc

RS Stock No.: 277-8645Brand: Phoenix ContactManufacturers Part No.: FA MCR-HT-1TS-I-OLP
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

Temperature

Supply Voltage

36 V dc

Output Type

Current

Minimum Temperature Input

-250°C

Maximum Temperature Input

2500°C

Series

MCR

Country of Origin

Germany

Stock information temporarily unavailable.

BD 166.964

BD 166.964 Each (Exc. Vat)

BD 183.660

BD 183.660 Each (inc. VAT)

Phoenix Contact MCR Temperature Transmitter Temperature Input, 36 V dc

BD 166.964

BD 166.964 Each (Exc. Vat)

BD 183.660

BD 183.660 Each (inc. VAT)

Phoenix Contact MCR Temperature Transmitter Temperature Input, 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Temperature

Supply Voltage

36 V dc

Output Type

Current

Minimum Temperature Input

-250°C

Maximum Temperature Input

2500°C

Series

MCR

Country of Origin

Germany