Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact MCR Temperature Transmitter Temperature Input, 30 V dc

RS Stock No.: 277-8646Brand: Phoenix ContactManufacturers Part No.: FA MCR-EX-HT-1TS-I-OLP
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

Temperature

Supply Voltage

30 V dc

Output Type

Current

Minimum Temperature Input

-250°C

Maximum Temperature Input

2500°C

Series

MCR

Country of Origin

Germany

Stock information temporarily unavailable.

BD 157.794

BD 157.794 Each (Exc. Vat)

BD 173.573

BD 173.573 Each (inc. VAT)

Phoenix Contact MCR Temperature Transmitter Temperature Input, 30 V dc

BD 157.794

BD 157.794 Each (Exc. Vat)

BD 173.573

BD 173.573 Each (inc. VAT)

Phoenix Contact MCR Temperature Transmitter Temperature Input, 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Temperature

Supply Voltage

30 V dc

Output Type

Current

Minimum Temperature Input

-250°C

Maximum Temperature Input

2500°C

Series

MCR

Country of Origin

Germany