Technical Document
Specifications
Brand
Phoenix ContactInput Type
Temperature
Supply Voltage
30 V dc
Output Type
Current
Minimum Temperature Input
-250°C
Maximum Temperature Input
2500°C
Series
MACX
Country of Origin
Germany
Stock information temporarily unavailable.
BD 193.330
BD 193.330 Each (Exc. Vat)
BD 212.663
BD 212.663 Each (inc. VAT)
Phoenix Contact MACX Temperature Transmitter Temperature Input, 30 V dc
1
BD 193.330
BD 193.330 Each (Exc. Vat)
BD 212.663
BD 212.663 Each (inc. VAT)
Phoenix Contact MACX Temperature Transmitter Temperature Input, 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactInput Type
Temperature
Supply Voltage
30 V dc
Output Type
Current
Minimum Temperature Input
-250°C
Maximum Temperature Input
2500°C
Series
MACX
Country of Origin
Germany