Phoenix Contact FDX 20Series, 4 Port LC Multimode Fibre Splice Enclosure, Multimode Fiberglass Optical Fibre Type

RS Stock No.: 517-786Brand: Phoenix ContactManufacturers Part No.: 1145415
brand-logo

Technical Document

Specifications

Accessory Type

Fibre Splice Enclosure

Connector Type

LC

Optical Fibre Type

Multimode Fiberglass

Number Of Ports

4

Single/Multimode

Multimode

Series

FDX 20

Country of Origin

Germany

BD 321.354

BD 321.354 Each (Exc. Vat)

BD 353.489

BD 353.489 Each (inc. VAT)

Phoenix Contact FDX 20Series, 4 Port LC Multimode Fibre Splice Enclosure, Multimode Fiberglass Optical Fibre Type

BD 321.354

BD 321.354 Each (Exc. Vat)

BD 353.489

BD 353.489 Each (inc. VAT)

Phoenix Contact FDX 20Series, 4 Port LC Multimode Fibre Splice Enclosure, Multimode Fiberglass Optical Fibre Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Fibre Splice Enclosure

Connector Type

LC

Optical Fibre Type

Multimode Fiberglass

Number Of Ports

4

Single/Multimode

Multimode

Series

FDX 20

Country of Origin

Germany