Phoenix Contact RIF-RPT-LDP-24DC/1X2/3X1/AU/FG Series Relay Module, DIN Rail Mount, 24V dc Coil, 3PDT

RS Stock No.: 265-8983Brand: Phoenix ContactManufacturers Part No.: 1148703
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Series

RIF-RPT-LDP-24DC/1X2/3X1/AU/FG

Switching Voltage

250/300V ac/dc

Depth

67mm

Height

96mm

Contact Material

Silver Alloy

Input Current

17mA

Turn On Time

10ms

Life

100000000 cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

15ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Accessory Type

Relay Module

Standards Met

EN 61810-1

Dimensions

67 x 21 x 96mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 32.736

BD 32.736 Each (Exc. Vat)

BD 36.010

BD 36.010 Each (inc. VAT)

Phoenix Contact RIF-RPT-LDP-24DC/1X2/3X1/AU/FG Series Relay Module, DIN Rail Mount, 24V dc Coil, 3PDT

BD 32.736

BD 32.736 Each (Exc. Vat)

BD 36.010

BD 36.010 Each (inc. VAT)

Phoenix Contact RIF-RPT-LDP-24DC/1X2/3X1/AU/FG Series Relay Module, DIN Rail Mount, 24V dc Coil, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Series

RIF-RPT-LDP-24DC/1X2/3X1/AU/FG

Switching Voltage

250/300V ac/dc

Depth

67mm

Height

96mm

Contact Material

Silver Alloy

Input Current

17mA

Turn On Time

10ms

Life

100000000 cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

15ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Accessory Type

Relay Module

Standards Met

EN 61810-1

Dimensions

67 x 21 x 96mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more