Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact SACB Series Sensor Box, M12, 5m cable, 5 way, 8 port

RS Stock No.: 277-8650Brand: Phoenix ContactManufacturers Part No.: 1155993
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

48V ac

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

SACB

Cable Length

5m

Country of Origin

Germany

Stock information temporarily unavailable.

BD 93.616

BD 93.616 Each (Exc. Vat)

BD 102.978

BD 102.978 Each (inc. VAT)

Phoenix Contact SACB Series Sensor Box, M12, 5m cable, 5 way, 8 port

BD 93.616

BD 93.616 Each (Exc. Vat)

BD 102.978

BD 102.978 Each (inc. VAT)

Phoenix Contact SACB Series Sensor Box, M12, 5m cable, 5 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Operating Voltage

48V ac

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

SACB

Cable Length

5m

Country of Origin

Germany