Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
Poland
Stock information temporarily unavailable.
BD 66.000
BD 0.660 Each (In a Pack of 100) (Exc. Vat)
BD 72.600
BD 0.726 Each (In a Pack of 100) (inc. VAT)
Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row
100
BD 66.000
BD 0.660 Each (In a Pack of 100) (Exc. Vat)
BD 72.600
BD 0.726 Each (In a Pack of 100) (inc. VAT)
Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
Poland