Technical Document
Specifications
Brand
Phoenix ContactWire Size AWG
20 → 14AWG
Wire Size (AWG)
20 → 14AWG
Wire Size mm²
0.5 → 2.5mm²
Wire Size (mm²)
0.5 → 2.5mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Series
CRIMPFOX
Overall Length
180 mm
Model Number
CRIMPFOX 4 in 1
Country of Origin
Germany
Product details
Phoenix Contact CRIMPFOX 4 in 1 Multi-Function Crimp Tool
The Phoenix Contact CRIMPFOX 4 in 1 is the ideal solution for creating quick and easy connections between ferrules and wires. It is a muti-function crimp tool for processing ferrules according to DIN 46228-4. The CRIMPFOX 4 in 1 can be used with wires from 20 to 14 AWG (0.5 mm to 2.5 mm).
This hand crimp tool provides straight-forward cutting, stripping, twisting and crimping from a single tool. With all of these processes enabled by one tool, it allows you to save valuable time and effort. Different wire sizes are easily accommodated by the twisting of a screw on the side of the crimp tool.
Keep your ferrules to hand using the integrated magazine within the CRIMPFOX 4 in 1. This refillable magazine sits within the handle of the tool and can be stocked up with your chosen ferrule crimp. The magazine automatically feeds the crimp tool a for quick crimping process.
Choosing a Phoenix Contact crimping tool ensures quality all round. A High-quality crimp is enabled by an integrated pressure lock, while the choice of materials allow the tool to be durable and robust. This is ideal for any cable assembly process.
CRIMPFOX 4 in 1
Step 1 - Cut
Step 2 - Strip
Step 3 - Twist
Step 4 - Crimp
Features & Benefits
- Suitable only for stranded conductors
- Integrated pressure lock ensures consistently high-quality crimping
- Saves up to 30% working time
- Integrated magazine feeds ferrules for crimping
- Robust and durable due to use of resistant plastics and annealed metals
- Visual instructions on the tool help simplify the crimping process
Phoenix Contact Ferrule Crimping Tools
BD 159.302
BD 159.302 Each (Exc. Vat)
BD 175.232
BD 175.232 Each (inc. VAT)
1
BD 159.302
BD 159.302 Each (Exc. Vat)
BD 175.232
BD 175.232 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactWire Size AWG
20 → 14AWG
Wire Size (AWG)
20 → 14AWG
Wire Size mm²
0.5 → 2.5mm²
Wire Size (mm²)
0.5 → 2.5mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Series
CRIMPFOX
Overall Length
180 mm
Model Number
CRIMPFOX 4 in 1
Country of Origin
Germany
Product details
Phoenix Contact CRIMPFOX 4 in 1 Multi-Function Crimp Tool
The Phoenix Contact CRIMPFOX 4 in 1 is the ideal solution for creating quick and easy connections between ferrules and wires. It is a muti-function crimp tool for processing ferrules according to DIN 46228-4. The CRIMPFOX 4 in 1 can be used with wires from 20 to 14 AWG (0.5 mm to 2.5 mm).
This hand crimp tool provides straight-forward cutting, stripping, twisting and crimping from a single tool. With all of these processes enabled by one tool, it allows you to save valuable time and effort. Different wire sizes are easily accommodated by the twisting of a screw on the side of the crimp tool.
Keep your ferrules to hand using the integrated magazine within the CRIMPFOX 4 in 1. This refillable magazine sits within the handle of the tool and can be stocked up with your chosen ferrule crimp. The magazine automatically feeds the crimp tool a for quick crimping process.
Choosing a Phoenix Contact crimping tool ensures quality all round. A High-quality crimp is enabled by an integrated pressure lock, while the choice of materials allow the tool to be durable and robust. This is ideal for any cable assembly process.
CRIMPFOX 4 in 1
Step 1 - Cut
Step 2 - Strip
Step 3 - Twist
Step 4 - Crimp
Features & Benefits
- Suitable only for stranded conductors
- Integrated pressure lock ensures consistently high-quality crimping
- Saves up to 30% working time
- Integrated magazine feeds ferrules for crimping
- Robust and durable due to use of resistant plastics and annealed metals
- Visual instructions on the tool help simplify the crimping process