Phoenix Contact Torx Driver Bit, TX 40 x 50 mm Tip, 1/4 in Drive, TX Drive, 50 mm Overall

RS Stock No.: 135-760Brand: Phoenix ContactManufacturers Part No.: 1200161
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Torx

Type

Screw Insert

Size

TX 40 x 50 mm

Overall Length

50 mm

Drive Size

1/4 in

Drive Type

TX

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 14.179

BD 14.179 1 Pack of 5 (Exc. Vat)

BD 15.597

BD 15.597 1 Pack of 5 (inc. VAT)

Phoenix Contact Torx Driver Bit, TX 40 x 50 mm Tip, 1/4 in Drive, TX Drive, 50 mm Overall

BD 14.179

BD 14.179 1 Pack of 5 (Exc. Vat)

BD 15.597

BD 15.597 1 Pack of 5 (inc. VAT)

Phoenix Contact Torx Driver Bit, TX 40 x 50 mm Tip, 1/4 in Drive, TX Drive, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Head Type

Torx

Type

Screw Insert

Size

TX 40 x 50 mm

Overall Length

50 mm

Drive Size

1/4 in

Drive Type

TX

Country of Origin

Czech Republic