Technical Document
Specifications
Brand
Phoenix ContactPower Rating
0.25 kW
Phase
1
Supply Voltage
110 → 240 V
Current Rating
3.5 A
Series
CSS
Output Frequency
0 → 500Hz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 112.624
BD 112.624 Each (Exc. Vat)
BD 123.886
BD 123.886 Each (inc. VAT)
Phoenix Contact Variable Speed Starter, 0.25 kW, 1 Phase, 110 → 240 V, 3.5 A, CSS Series
1
BD 112.624
BD 112.624 Each (Exc. Vat)
BD 123.886
BD 123.886 Each (inc. VAT)
Phoenix Contact Variable Speed Starter, 0.25 kW, 1 Phase, 110 → 240 V, 3.5 A, CSS Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPower Rating
0.25 kW
Phase
1
Supply Voltage
110 → 240 V
Current Rating
3.5 A
Series
CSS
Output Frequency
0 → 500Hz
Country of Origin
Taiwan, Province Of China