Phoenix Contact USA 10 Series Rail Adapter for Use with DIN Rail Terminal Blocks

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Rail Adapter
Series
USA 10
For Use With
DIN Rail Terminal Blocks
Mounting Type
Plug-In
Colour
Grey
Material
Polyamide
Distrelec Product Id
30408931
Country of Origin
Germany
Product details
Phoenix Contact USA 10 DIN Rail Adaptor
The grey Phoenix Contact USA 10 universal rail adapter makes make it simple to mount standard components or DIN rails. The 19 x 42.6 x 10 mm adapter is used to hold and secure your electrical or electronic switching devises.
BD 0.792
BD 0.792 Each (Exc. Vat)
BD 0.871
BD 0.871 Each (inc. VAT)
1
BD 0.792
BD 0.792 Each (Exc. Vat)
BD 0.871
BD 0.871 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Rail Adapter
Series
USA 10
For Use With
DIN Rail Terminal Blocks
Mounting Type
Plug-In
Colour
Grey
Material
Polyamide
Distrelec Product Id
30408931
Country of Origin
Germany
Product details
Phoenix Contact USA 10 DIN Rail Adaptor
The grey Phoenix Contact USA 10 universal rail adapter makes make it simple to mount standard components or DIN rails. The 19 x 42.6 x 10 mm adapter is used to hold and secure your electrical or electronic switching devises.