Phoenix Contact Variable Speed Starter, 0.37 kW, 1 Phase, 110 → 240 V, 5.3 A, CSS Series

RS Stock No.: 252-5406Brand: Phoenix ContactManufacturers Part No.: 1201600
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.37 kW

Phase

1

Supply Voltage

110 → 240 V

Current Rating

5.3 A

Series

CSS

Output Frequency

0 → 500Hz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 122.556

BD 122.556 Each (Exc. Vat)

BD 134.812

BD 134.812 Each (inc. VAT)

Phoenix Contact Variable Speed Starter, 0.37 kW, 1 Phase, 110 → 240 V, 5.3 A, CSS Series

BD 122.556

BD 122.556 Each (Exc. Vat)

BD 134.812

BD 134.812 Each (inc. VAT)

Phoenix Contact Variable Speed Starter, 0.37 kW, 1 Phase, 110 → 240 V, 5.3 A, CSS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

0.37 kW

Phase

1

Supply Voltage

110 → 240 V

Current Rating

5.3 A

Series

CSS

Output Frequency

0 → 500Hz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more