Technical Document
Specifications
Brand
Phoenix ContactPower Rating
0.25 kW
Phase
3
Supply Voltage
220 → 480 V
Current Rating
1 A
Series
CSS
Output Frequency
0 → 500Hz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 163.130
BD 163.130 Each (Exc. Vat)
BD 179.443
BD 179.443 Each (inc. VAT)
Phoenix Contact Variable Speed Starter, 0.25 kW, 3 Phase, 220 → 480 V, 1 A, CSS Series
1
BD 163.130
BD 163.130 Each (Exc. Vat)
BD 179.443
BD 179.443 Each (inc. VAT)
Phoenix Contact Variable Speed Starter, 0.25 kW, 3 Phase, 220 → 480 V, 1 A, CSS Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPower Rating
0.25 kW
Phase
3
Supply Voltage
220 → 480 V
Current Rating
1 A
Series
CSS
Output Frequency
0 → 500Hz
Country of Origin
Taiwan, Province Of China